



AMLV13V45C600 | |
|---|---|
DigiKey Part Number | 283-AMLV13V45C600TR-ND - Tape & Reel (TR) 283-AMLV13V45C600CT-ND - Cut Tape (CT) 283-AMLV13V45C600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV13V45C600 |
Description | VARISTOR 56V 250A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer Eaton - Electronics Division | Current - Surge 250 A |
Series | Energy 2J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 35 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 45 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 50.4 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 56 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34240 € | 8,56 € |
| 100 | 0,29870 € | 29,87 € |
| 250 | 0,27776 € | 69,44 € |
| 500 | 0,26516 € | 132,58 € |
| 1.000 | 0,25481 € | 254,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24156 € | 603,90 € |
| 5.000 | 0,23503 € | 1.175,15 € |
| 7.500 | 0,23176 € | 1.738,20 € |
| 12.500 | 0,22814 € | 2.851,75 € |
| 17.500 | 0,22602 € | 3.955,35 € |
| 25.000 | 0,22398 € | 5.599,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

