Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V480LU7PX2855 | |
|---|---|
DigiKey Part Number | V480LU7PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V480LU7PX2855 |
Description | VARISTOR 750V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 35J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 50 pF @ 1 MHz |
Maximum AC Volts 480 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 640 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V480LA7P | Littelfuse Inc. | 2.908 | F1960-ND | 0,41000 € | Parametric Equivalent |
| V480LA7PX1347 | Littelfuse Inc. | 0 | V480LA7PX1347-ND | 0,23651 € | Parametric Equivalent |
| V480LA7PX2855 | Littelfuse Inc. | 0 | V480LA7PX2855-ND | 0,23651 € | Parametric Equivalent |
| V480LC7P | Littelfuse Inc. | 0 | V480LC7P-ND | 0,21491 € | Parametric Equivalent |
| V480LC7PX2855 | Littelfuse Inc. | 0 | V480LC7PX2855-ND | 0,23651 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23651 € | 2.365,10 € |
| Unit Price without VAT: | 0,23651 € |
|---|---|
| Unit Price with VAT: | 0,28145 € |




