


V480LT7P | |
|---|---|
DigiKey Part Number | 18-V480LT7PTR-ND - Tape & Reel (TR) 18-V480LT7PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V480LT7P |
Description | VARISTOR 750V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 480 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 1.2 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 $ | 0,52 $ |
| 10 | 0,36500 $ | 3,65 $ |
| 25 | 0,32560 $ | 8,14 $ |
| 100 | 0,28300 $ | 28,30 $ |
| 250 | 0,26252 $ | 65,63 $ |
| 500 | 0,25022 $ | 125,11 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20384 $ | 203,84 $ |
| 2.000 | 0,19676 $ | 393,52 $ |
| 3.000 | 0,19321 $ | 579,63 $ |
| 5.000 | 0,18928 $ | 946,40 $ |
| 7.000 | 0,18698 $ | 1.308,86 $ |
| 10.000 | 0,18650 $ | 1.865,00 $ |
| Unit Price without VAT: | 0,52000 $ |
|---|---|
| Unit Price with VAT: | 0,61880 $ |

