Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V480LT40APX2855 | |
|---|---|
DigiKey Part Number | V480LT40APX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V480LT40APX2855 |
Description | VARISTOR 750V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 105J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 270 pF @ 1 MHz |
Maximum AC Volts 480 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 640 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V480LA40AP | Littelfuse Inc. | 2.214 | F3025-ND | 0,63000 € | Parametric Equivalent |
| V480LA40APX1347 | Littelfuse Inc. | 0 | V480LA40APX1347-ND | 0,38768 € | Parametric Equivalent |
| V480LA40APX2855 | Littelfuse Inc. | 0 | V480LA40APX2855-ND | 0,38768 € | Parametric Equivalent |
| V480LS40AP | Littelfuse Inc. | 2.986 | 18-V480LS40APCT-ND | 0,74000 € | Parametric Equivalent |
| V480LS40APX2855 | Littelfuse Inc. | 0 | V480LS40APX2855-ND | 0,38768 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,38768 € | 1.240,58 € |
| Unit Price without VAT: | 0,38768 € |
|---|---|
| Unit Price with VAT: | 0,46134 € |



