750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V480LS40AP

DigiKey Part Number
18-V480LS40APTR-ND - Tape & Reel (TR)
18-V480LS40APCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V480LS40AP
Description
VARISTOR 750V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
825 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
105J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
270 pF @ 1 MHz
Maximum AC Volts
480 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
640 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,52900 €5,29 €
250,47560 €11,89 €
1000,41740 €41,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,32090 €128,36 €
8000,30845 €246,76 €
1.2000,30222 €362,66 €
2.0000,29531 €590,62 €
2.8000,29126 €815,53 €
4.0000,28738 €1.149,52 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €