47 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial
Building Automation – Protect/Sense/Control

V47MT2B

DigiKey Part Number
18-V47MT2BTR-ND - Tape & Reel (TR)
18-V47MT2BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V47MT2B
Description
VARISTOR 47V 40A SOD83A AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
40 A
Energy
0.21J
Number of Circuits
1
Capacitance @ Frequency
210 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
SOD-83A Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48600 €4,86 €
250,43680 €10,92 €
1000,38270 €38,27 €
2500,35688 €89,22 €
5000,34130 €170,65 €
1.0000,32848 €328,48 €
2.5000,31812 €795,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,26048 €1.302,40 €
10.0000,25990 €2.599,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €