


V47MA2B | |
|---|---|
DigiKey Part Number | F2282-ND |
Manufacturer | |
Manufacturer Product Number | V47MA2B |
Description | VARISTOR 47V 40A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 40 A | |
Energy | 0.21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | SOD-83A Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,37120 € | 9,28 € |
| 100 | 0,32500 € | 32,50 € |
| 250 | 0,30300 € | 75,75 € |
| 500 | 0,28978 € | 144,89 € |
| 1.500 | 0,27345 € | 410,18 € |
| 3.000 | 0,26545 € | 796,35 € |
| 6.000 | 0,25990 € | 1.559,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


