Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V460LC20AP | |
|---|---|
DigiKey Part Number | V460LC20AP-ND |
Manufacturer | |
Manufacturer Product Number | V460LC20AP |
Description | VARISTOR 715V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 715 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 786.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 280 pF @ 1 MHz |
Maximum AC Volts 460 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 643.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 715 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V460LA20AP | Littelfuse Inc. | 7.790 | F11302-ND | 0,59000 € | Parametric Equivalent |
| V460LS20AP | Littelfuse Inc. | 0 | V460LS20AP-ND | 0,33258 € | Parametric Equivalent |
| V460LT20AP | Littelfuse Inc. | 0 | V460LT20AP-ND | 0,33258 € | Parametric Equivalent |
| V460LU20AP | Littelfuse Inc. | 0 | V460LU20AP-ND | 0,33258 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33258 € | 665,16 € |
| Unit Price without VAT: | 0,33258 € |
|---|---|
| Unit Price with VAT: | 0,39577 € |



