715 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
715 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V460LA20AP

DigiKey Part Number
F11302-ND
Manufacturer
Manufacturer Product Number
V460LA20AP
Description
VARISTOR 715V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
715 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
643.5 V
Varistor Voltage (Typ)
715 V
Varistor Voltage (Max)
786.5 V
Current - Surge
4.5 kA
Energy
100J
Number of Circuits
1
Capacitance @ Frequency
280 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.790
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,65000 $0,65 $
100,46000 $4,60 $
250,41360 $10,34 $
1000,36200 $36,20 $
2500,33740 $84,35 $
6000,31913 $191,48 $
1.2000,30753 $369,04 $
3.0000,29530 $885,90 $
5.4000,28895 $1.560,33 $
Manufacturers Standard Package
Unit Price without VAT:0,65000 $
Unit Price with VAT:0,77350 $