


V430MT3A | |
|---|---|
DigiKey Part Number | V430MT3A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V430MT3A |
Description | VARISTOR 430V 100A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 253 V | |
Maximum DC Volts | 349 V | |
Varistor Voltage (Min) | 365 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 495 V | |
Current - Surge | 100 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | SOD-83A Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26048 € | 1.302,40 € |
| Unit Price without VAT: | 0,26048 € |
|---|---|
| Unit Price with VAT: | 0,30997 € |


