430 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Building Automation – Protect/Sense/Control

V430MA3A

DigiKey Part Number
F2305-ND
Manufacturer
Manufacturer Product Number
V430MA3A
Description
VARISTOR 430V 100A SOD83A AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
430 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
495 V
Manufacturer
Littelfuse Inc.
Current - Surge
100 A
Series
Energy
1.5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
11 pF @ 1 MHz
Maximum AC Volts
253 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
349 V
Mounting Type
Through Hole
Varistor Voltage (Min)
365 V
Package / Case
SOD-83A Axial
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.441
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,44400 €4,44 €
250,40000 €10,00 €
1000,35100 €35,10 €
2500,32764 €81,91 €
5000,31358 €156,79 €
1.5000,29616 €444,24 €
3.0000,28764 €862,92 €
6.0000,28238 €1.694,28 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €