Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V420LS20AP | |
|---|---|
DigiKey Part Number | V420LS20AP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V420LS20AP |
Description | VARISTOR 680V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 90J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V420LA20AP | Littelfuse Inc. | 1.730 | F3024-ND | 0,49000 € | Parametric Equivalent |
| V420LA20APX1347 | Littelfuse Inc. | 0 | V420LA20APX1347-ND | 0,28708 € | Parametric Equivalent |
| V420LA20APX2855 | Littelfuse Inc. | 0 | V420LA20APX2855-ND | 0,28708 € | Parametric Equivalent |
| V420LC20AP | Littelfuse Inc. | 0 | V420LC20AP-ND | 0,33524 € | Parametric Equivalent |
| V420LC20APX1347 | Littelfuse Inc. | 0 | V420LC20APX1347-ND | 0,36809 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,33524 € | 1.072,77 € |
| Unit Price without VAT: | 0,33524 € |
|---|---|
| Unit Price with VAT: | 0,39894 € |



