Similar

V420LU20AP | |
|---|---|
DigiKey Part Number | V420LU20AP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V420LU20AP |
Description | VARISTOR 680V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 90J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV14V420Y-AP | Eaton - Electronics Division | 0 | 283-MOV14V420Y-APTB-ND | 0,16982 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,33258 € | 1.064,26 € |
| Unit Price without VAT: | 0,33258 € |
|---|---|
| Unit Price with VAT: | 0,39577 € |


