


V39MT2A | |
|---|---|
DigiKey Part Number | V39MT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V39MT2A |
Description | VARISTOR 39V 40A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 22 V | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 31 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 47 V | |
Current - Surge | 40 A | |
Energy | 0.16J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | SOD-83A Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26048 € | 1.302,40 € |
| Unit Price without VAT: | 0,26048 € |
|---|---|
| Unit Price with VAT: | 0,30997 € |


