39 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial
Building Automation – Protect/Sense/Control

V39MA2A

DigiKey Part Number
F2279-ND
Manufacturer
Manufacturer Product Number
V39MA2A
Description
VARISTOR 39V 40A SOD83A AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
22 V
Maximum DC Volts
28 V
Varistor Voltage (Min)
31 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
47 V
Current - Surge
40 A
Energy
0.16J
Number of Circuits
1
Capacitance @ Frequency
250 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
SOD-83A Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41300 €4,13 €
250,37120 €9,28 €
1000,32500 €32,50 €
2500,30300 €75,75 €
5000,28978 €144,89 €
1.5000,27345 €410,18 €
3.0000,26545 €796,35 €
6.0000,25990 €1.559,40 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €