V390ZS05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,26988 €
Datasheet
390 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V390ZS05

DigiKey Part Number
V390ZS05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V390ZS05
Description
VARISTOR 390V 400A DISC 5MM
Customer Reference
Detailed Description
390 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
429 V
Manufacturer
Littelfuse Inc.
Current - Surge
400 A
Series
Energy
10J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
80 pF @ 1 MHz
Maximum AC Volts
250 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
330 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V390ZS05PLittelfuse Inc.0V390ZS05P-ND0,26988 €Direct
Obsolete
This product is no longer manufactured. View Substitutes