Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V390ZS05P | |
|---|---|
DigiKey Part Number | V390ZS05P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V390ZS05P |
Description | VARISTOR 390V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 10J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 80 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 330 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V390ZA05P | Littelfuse Inc. | 4.128 | F3361-ND | 0,50000 € | Parametric Equivalent |
| V390ZA05PX2855 | Littelfuse Inc. | 0 | V390ZA05PX2855-ND | 0,29658 € | Parametric Equivalent |
| V390ZC05P | Littelfuse Inc. | 0 | V390ZC05P-ND | 0,26988 € | Parametric Equivalent |
| V390ZC05PX2855 | Littelfuse Inc. | 0 | V390ZC05PX2855-ND | 0,29659 € | Parametric Equivalent |
| V390ZS05PX2855 | Littelfuse Inc. | 0 | V390ZS05PX2855-ND | 0,29659 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26988 € | 2.698,80 € |
| Unit Price without VAT: | 0,26988 € |
|---|---|
| Unit Price with VAT: | 0,32116 € |






