


V385LA40BP | |
|---|---|
DigiKey Part Number | F1956-ND |
Manufacturer | |
Manufacturer Product Number | V385LA40BP |
Description | VARISTOR 620V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 160J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 MHz |
Maximum AC Volts 385 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 620 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72220S0381K101 | TDK | 7.696 | 495-4437-ND | 0,67000 € | Similar |
| ERZ-V20D621 | Panasonic Industry | 199 | P7278-ND | 2,33000 € | Similar |
| MOV20V385Y | Eaton - Electronics Division | 157 | 283-MOV20V385Y-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,54080 € | 13,52 € |
| 100 | 0,47720 € | 47,72 € |
| 400 | 0,43410 € | 173,64 € |
| 800 | 0,41809 € | 334,47 € |
| 1.200 | 0,41006 € | 492,07 € |
| 2.800 | 0,39597 € | 1.108,72 € |
| 5.200 | 0,39117 € | 2.034,08 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

