Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V33MLA1206WH | |
|---|---|
DigiKey Part Number | V33MLA1206WH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V33MLA1206WH |
Description | VARISTOR 43.5V 180A 1206 |
Customer Reference | |
Detailed Description | 43.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 49 V |
Manufacturer Littelfuse Inc. | Current - Surge 180 A |
Series | Energy 0.8J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 26 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 33 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 38 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 43.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V33MLA1206NA | Littelfuse Inc. | 0 | V33MLA1206NA-ND | 0,54500 € | Parametric Equivalent |
| V33MLA1206NH | Littelfuse Inc. | 24.947 | F2204CT-ND | 1,09000 € | Parametric Equivalent |
| V33MLA1206NT | Littelfuse Inc. | 27.216 | 18-V33MLA1206NTCT-ND | 1,09000 € | Parametric Equivalent |


