V33MLA1206NA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 27.452
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 27.216
Unit Price: 1,00000 €
Datasheet
43.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V33MLA1206NA

DigiKey Part Number
V33MLA1206NA-ND
Manufacturer
Manufacturer Product Number
V33MLA1206NA
Description
VARISTOR 43.5V 180A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
43.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
49 V
Manufacturer
Littelfuse Inc.
Current - Surge
180 A
Series
Energy
0.8J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 MHz
Maximum AC Volts
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
33 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
38 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
43.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V33MLA1206NHLittelfuse Inc.27.452F2204CT-ND1,00000 €Parametric Equivalent
V33MLA1206NTLittelfuse Inc.27.21618-V33MLA1206NTCT-ND1,00000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,49540 €1.238,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49540 €
Unit Price with VAT:0,58953 €