Direct



V320LA40C | |
|---|---|
DigiKey Part Number | V320LA40C-ND |
Manufacturer | |
Manufacturer Product Number | V320LA40C |
Description | VARISTOR 510V 10KA DISC 20MM |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 320 V | |
Varistor Voltage (Min) | 462 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 558 V | |
Current - Surge | 10 kA | |
Energy | 345J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |


