


V320LA40CP | |
|---|---|
DigiKey Part Number | F3768-ND |
Manufacturer | |
Manufacturer Product Number | V320LA40CP |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V320LA40CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Varistor Voltage (Min) | 462 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 558 V | |
Current - Surge | 10 kA | |
Energy | 345J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,56480 € | 14,12 € |
| 100 | 0,49870 € | 49,87 € |
| 400 | 0,45398 € | 181,59 € |
| 800 | 0,43734 € | 349,87 € |
| 1.200 | 0,42901 € | 514,81 € |
| 2.800 | 0,41438 € | 1.160,26 € |
| 5.200 | 0,40986 € | 2.131,27 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |



