Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V26MLA0805NA | |
|---|---|
DigiKey Part Number | V26MLA0805NA-ND |
Manufacturer | |
Manufacturer Product Number | V26MLA0805NA |
Description | VARISTOR 34V 100A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 34 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 38.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 34 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V26MLA0805A | Littelfuse Inc. | 2.500 | 1294-V26MLA0805A-CHP | 0,11054 € | Parametric Equivalent |
| V26MLA0805NH | Littelfuse Inc. | 10.087 | F2195CT-ND | 0,37000 € | Parametric Equivalent |
| V26MLA0805NT | Littelfuse Inc. | 7.055 | 18-V26MLA0805NTCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15850 € | 396,25 € |
| Unit Price without VAT: | 0,15850 € |
|---|---|
| Unit Price with VAT: | 0,18862 € |


