


V26MLA0805A | |
|---|---|
DigiKey Part Number | V26MLA0805A-ND |
Manufacturer | |
Manufacturer Product Number | V26MLA0805A |
Description | VARISTOR 34V 100A 0805 |
Customer Reference | |
Detailed Description | 34 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 34 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13784 € | 344,60 € |
| Unit Price without VAT: | 0,13784 € |
|---|---|
| Unit Price with VAT: | 0,16403 € |

