Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V250LC40BP | |
|---|---|
DigiKey Part Number | V250LC40BP-ND |
Manufacturer | |
Manufacturer Product Number | V250LC40BP |
Description | VARISTOR 383.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 383.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 413 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 130J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Through Hole |
Varistor Voltage (Min) 354 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 383.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V250LA40BP | Littelfuse Inc. | 23.107 | F3035-ND | 0,66000 € | Parametric Equivalent |
| V250LA40BPX10 | Littelfuse Inc. | 0 | V250LA40BPX10-ND | 0,37093 € | Parametric Equivalent |
| V250LA40BPX2855 | Littelfuse Inc. | 4.329 | V250LA40BPX2855-ND | 0,71000 € | Parametric Equivalent |
| V250LC40BPX10 | Littelfuse Inc. | 0 | V250LC40BPX10-ND | 0,40810 € | Parametric Equivalent |
| V250LC40BPX2855 | Littelfuse Inc. | 0 | V250LC40BPX2855-ND | 0,44933 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34973 € | 699,46 € |
| Unit Price without VAT: | 0,34973 € |
|---|---|
| Unit Price with VAT: | 0,41618 € |



