


V250LA40BP | |
|---|---|
DigiKey Part Number | F3035-ND |
Manufacturer | |
Manufacturer Product Number | V250LA40BP |
Description | VARISTOR 383.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 383.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 413 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 130J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 330 V | Mounting Type Through Hole |
Varistor Voltage (Min) 354 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 383.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D391 | Panasonic Industry | 11.457 | P7276-ND | 1,50000 € | Similar |
| ERZ-V20R391 | Panasonic Industry | 874 | P7328-ND | 1,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,46360 € | 11,59 € |
| 100 | 0,40800 € | 40,80 € |
| 250 | 0,38140 € | 95,35 € |
| 500 | 0,36540 € | 182,70 € |
| 1.000 | 0,35223 € | 352,23 € |
| 2.500 | 0,33832 € | 845,80 € |
| 5.000 | 0,33125 € | 1.656,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


