


V240CH8S | |
|---|---|
DigiKey Part Number | F5379-ND |
Manufacturer | |
Manufacturer Product Number | V240CH8S |
Description | VARISTOR 240V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 268 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 200 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 212 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,66900 € | 66,90 € |
| Unit Price without VAT: | 0,66900 € |
|---|---|
| Unit Price with VAT: | 0,79611 € |


