


V240CH8T | |
|---|---|
DigiKey Part Number | F3463TR-ND - Tape & Reel (TR) F3463CT-ND - Cut Tape (CT) F3463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V240CH8T |
Description | VARISTOR 240V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 268 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 200 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 212 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,80040 € | 20,01 € |
| 100 | 0,70910 € | 70,91 € |
| 250 | 0,66560 € | 166,40 € |
| 500 | 0,63940 € | 319,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52457 € | 524,57 € |
| 2.000 | 0,50950 € | 1.019,00 € |
| 3.000 | 0,50195 € | 1.505,85 € |
| 5.000 | 0,50027 € | 2.501,35 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |



