V230LS4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,10717 €
Datasheet
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V230LS4

DigiKey Part Number
V230LS4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V230LS4
Description
VARISTOR 360V 1.2KA DISC 7MM
Customer Reference
Detailed Description
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
1.2 kA
Energy
20J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes