Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V230LS4P | |
|---|---|
DigiKey Part Number | V230LS4P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V230LS4P |
Description | VARISTOR 360V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 20J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 230 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 360 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V230LA4P | Littelfuse Inc. | 0 | F3770-ND | 0,29000 € | Parametric Equivalent |
| V230LA4PX2855 | Littelfuse Inc. | 0 | V230LA4PX2855-ND | 0,15951 € | Parametric Equivalent |
| V230LC4P | Littelfuse Inc. | 0 | V230LC4P-ND | 0,14460 € | Parametric Equivalent |
| V230LC4PX2855 | Littelfuse Inc. | 0 | V230LC4PX2855-ND | 0,15951 € | Parametric Equivalent |
| V230LS4PX2855 | Littelfuse Inc. | 0 | V230LS4PX2855-ND | 0,15951 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14460 € | 1.446,00 € |
| Unit Price without VAT: | 0,14460 € |
|---|---|
| Unit Price with VAT: | 0,17207 € |



