Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20P550AUTO2T | |
|---|---|
DigiKey Part Number | V20P550AUTO2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20P550AUTO2T |
Description | VARISTOR 910V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 450J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 300 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 550 V | Grade Automotive |
Maximum DC Volts 745 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 819 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 910 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 1.001 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E550AUTO | Littelfuse Inc. | 0 | V20E550AUTO-ND | 0,56071 € | Parametric Equivalent |
| V20E550AUTO2T | Littelfuse Inc. | 0 | V20E550AUTO2T-ND | 0,62800 € | Parametric Equivalent |
| V20H550AUTO3T | Littelfuse Inc. | 0 | 18-V20H550AUTO3TTR-ND | 0,73763 € | Parametric Equivalent |
| V20H550P | Littelfuse Inc. | 1.076 | F7717-ND | 1,21000 € | Parametric Equivalent |
| V20H550PL1A | Littelfuse Inc. | 0 | V20H550PL1A-ND | 0,84714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68302 € | 1.366,04 € |
| Unit Price without VAT: | 0,68302 € |
|---|---|
| Unit Price with VAT: | 0,81279 € |





