



V20H550P | |
|---|---|
DigiKey Part Number | F7717-ND |
Manufacturer | |
Manufacturer Product Number | V20H550P |
Description | VARISTOR 910V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 10 kA | |
Energy | 450J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,73760 € | 18,44 € |
| 100 | 0,65450 € | 65,45 € |
| 250 | 0,61476 € | 153,69 € |
| 500 | 0,59086 € | 295,43 € |
| 1.000 | 0,57117 € | 571,17 € |
| 2.500 | 0,55039 € | 1.375,98 € |
| 5.000 | 0,54605 € | 2.730,25 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

