Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20P50AUTO | |
|---|---|
DigiKey Part Number | 18-V20P50AUTOTR-ND - Tape & Reel (TR) 18-V20P50AUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V20P50AUTO |
Description | VARISTOR 82V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 6.5 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,64280 € | 16,07 € |
| 100 | 0,56720 € | 56,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,43810 € | 175,24 € |
| 800 | 0,42191 € | 337,53 € |
| 1.200 | 0,41381 € | 496,57 € |
| 2.000 | 0,40483 € | 809,66 € |
| 2.800 | 0,39958 € | 1.118,82 € |
| 4.000 | 0,39469 € | 1.578,76 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |



