Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20P50AUTOL2T | |
|---|---|
DigiKey Part Number | V20P50AUTOL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20P50AUTOL2T |
Description | VARISTOR 82V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 25J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 6000 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 50 V | Grade Automotive |
Maximum DC Volts 65 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 73.8 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 82 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 90.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E50AUTO | Littelfuse Inc. | 0 | V20E50AUTO-ND | 0,48061 € | Parametric Equivalent |
| V20E50AUTOL2T | Littelfuse Inc. | 0 | V20E50AUTOL2T-ND | 0,53414 € | Parametric Equivalent |
| V20H50AUTOL3T | Littelfuse Inc. | 0 | 18-V20H50AUTOL3TTR-ND | 0,73178 € | Parametric Equivalent |
| V20P50AUTO | Littelfuse Inc. | 0 | 18-V20P50AUTOCT-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57838 € | 1.156,76 € |
| Unit Price without VAT: | 0,57838 € |
|---|---|
| Unit Price with VAT: | 0,68827 € |




