Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20P250AUTO | |
|---|---|
DigiKey Part Number | V20P250AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20P250AUTO |
Description | VARISTOR 390V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 240J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1000 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 250 V | Grade Automotive |
Maximum DC Volts 320 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 351 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 390 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 429 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E250AUTO | Littelfuse Inc. | 0 | V20E250AUTO-ND | 0,52053 € | Parametric Equivalent |
| V20E250AUTO2T | Littelfuse Inc. | 0 | V20E250AUTO2T-ND | 0,58048 € | Parametric Equivalent |
| V20H250AUTO3T | Littelfuse Inc. | 0 | 18-V20H250AUTO3TTR-ND | 0,73178 € | Parametric Equivalent |
| V20H250P | Littelfuse Inc. | 1.120 | F7789-ND | 1,00000 € | Parametric Equivalent |
| V20H250PL1A | Littelfuse Inc. | 0 | V20H250PL1A-ND | 0,68872 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,57197 € | 686,36 € |
| Unit Price without VAT: | 0,57197 € |
|---|---|
| Unit Price with VAT: | 0,68064 € |




