Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20E250AUTO | |
|---|---|
DigiKey Part Number | V20E250AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20E250AUTO |
Description | VARISTOR 390V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 10 kA | |
Energy | 240J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,47328 € | 709,92 € |
| Unit Price without VAT: | 0,47328 € |
|---|---|
| Unit Price with VAT: | 0,56320 € |




