



V18ZS1 | |
|---|---|
DigiKey Part Number | V18ZS1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V18ZS1 |
Description | VARISTOR 18V 250A DISC 7MM |
Customer Reference | |
Detailed Description | 18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 0.8J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 2700 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V18ZS1P | Littelfuse Inc. | 8.000 | F4073CT-ND | 0,45000 € | Direct |


