


V18ZA05P | |
|---|---|
DigiKey Part Number | F1941-ND |
Manufacturer | |
Manufacturer Product Number | V18ZA05P |
Description | VARISTOR 18V 100A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.17J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1400 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72205S0110K101 | TDK | 1.628 | 495-3762-ND | 0,24000 € | Similar |
| ERZ-V05D180 | Panasonic Industry | 1.391 | P7282-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,23840 € | 5,96 € |
| 100 | 0,20710 € | 20,71 € |
| 250 | 0,19220 € | 48,05 € |
| 500 | 0,18322 € | 91,61 € |
| 1.500 | 0,17211 € | 258,17 € |
| 3.000 | 0,16666 € | 499,98 € |
| 6.000 | 0,16219 € | 973,14 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

