
B72205S0110K101 | |
|---|---|
DigiKey Part Number | 495-3762-ND |
Manufacturer | |
Manufacturer Product Number | B72205S0110K101 |
Description | VARISTOR 18V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S0110K101 Models |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer TDK | Current - Surge 100 A |
Series | Energy 0.3J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1750 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14680 € | 3,67 € |
| 100 | 0,12640 € | 12,64 € |
| 250 | 0,11652 € | 29,13 € |
| 500 | 0,11058 € | 55,29 € |
| 1.000 | 0,10569 € | 105,69 € |
| 3.000 | 0,09964 € | 298,92 € |
| 5.000 | 0,09741 € | 487,05 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

