V18MLA1210NA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.166
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11.462
Unit Price: 1,33000 €
Datasheet
25 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Building Automation – Protect/Sense/Control

V18MLA1210NA

DigiKey Part Number
V18MLA1210NA-ND
Manufacturer
Manufacturer Product Number
V18MLA1210NA
Description
VARISTOR 25V 500A 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Current - Surge
500 A
Energy
2.5J
Number of Circuits
1
Capacitance @ Frequency
2930 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,56603 €1.132,06 €
Manufacturers Standard Package
Unit Price without VAT:0,56603 €
Unit Price with VAT:0,67358 €