


V18MLA1210NH | |
|---|---|
DigiKey Part Number | F3821TR-ND - Tape & Reel (TR) F3821CT-ND - Cut Tape (CT) F3821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLA1210NH |
Description | VARISTOR 25V 500A 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 500 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2930 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97600 € | 9,76 € |
| 25 | 0,88520 € | 22,13 € |
| 100 | 0,78570 € | 78,57 € |
| 250 | 0,73824 € | 184,56 € |
| 500 | 0,70962 € | 354,81 € |
| 1.000 | 0,68605 € | 686,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56603 € | 1.132,06 € |
| 4.000 | 0,55724 € | 2.228,96 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

