Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V180ZC5P | |
|---|---|
DigiKey Part Number | V180ZC5P-ND |
Manufacturer | |
Manufacturer Product Number | V180ZC5P |
Description | VARISTOR 180V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 18J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 465 pF @ 1 MHz |
Maximum AC Volts 115 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 153 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 180 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V180ZA5P | Littelfuse Inc. | 1.208 | F5373-ND | 0,36000 € | Parametric Equivalent |
| V180ZA5PX2855 | Littelfuse Inc. | 0 | V180ZA5PX2855-ND | 0,20038 € | Parametric Equivalent |
| V180ZC5PX2855 | Littelfuse Inc. | 0 | V180ZC5PX2855-ND | 0,20038 € | Parametric Equivalent |
| V180ZS5P | Littelfuse Inc. | 0 | V180ZS5P-ND | 0,18193 € | Parametric Equivalent |
| V180ZS5PX2855 | Littelfuse Inc. | 0 | V180ZS5PX2855-ND | 0,20038 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18193 € | 909,65 € |
| Unit Price without VAT: | 0,18193 € |
|---|---|
| Unit Price with VAT: | 0,21650 € |



