


V175LS5 | |
|---|---|
DigiKey Part Number | V175LS5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V175LS5 |
Description | VARISTOR 270V 2.5KA DISC 20MM |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 30J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 350 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V175LS5P | Littelfuse Inc. | 0 | F12139CT-ND | 0,16000 € | Direct |


