


V175LS5P | |
|---|---|
DigiKey Part Number | F12139TR-ND - Tape & Reel (TR) F12139CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V175LS5P |
Description | VARISTOR 270V 2.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 30J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 270 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09920 € | 2,48 € |
| 100 | 0,08500 € | 8,50 € |
| 250 | 0,07800 € | 19,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08198 € | 40,99 € |
| 1.000 | 0,07816 € | 78,16 € |
| 1.500 | 0,07623 € | 114,35 € |
| 2.500 | 0,07612 € | 190,30 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

