Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V175LS20AP | |
|---|---|
DigiKey Part Number | 18-V175LS20APTR-ND - Tape & Reel (TR) 18-V175LS20APCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V175LS20AP |
Description | VARISTOR 270V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 90J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1400 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V175LA20AP | Littelfuse Inc. | 21.382 | F3761-ND | 0,72000 € | Parametric Equivalent |
| V175LA20APX10 | Littelfuse Inc. | 0 | V175LA20APX10-ND | 0,41137 € | Parametric Equivalent |
| V175LA20APX10X2855 | Littelfuse Inc. | 0 | F9908-ND | 0,44435 € | Parametric Equivalent |
| V175LA20APX1347 | Littelfuse Inc. | 0 | V175LA20APX1347-ND | 0,45293 € | Parametric Equivalent |
| V175LA20APX2855 | Littelfuse Inc. | 0 | V175LA20APX2855-ND | 0,45292 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55040 € | 13,76 € |
| 100 | 0,48440 € | 48,44 € |
| 250 | 0,45280 € | 113,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36832 € | 184,16 € |
| 1.000 | 0,35505 € | 355,05 € |
| 1.500 | 0,34839 € | 522,58 € |
| 2.500 | 0,34102 € | 852,55 € |
| 3.500 | 0,33671 € | 1.178,49 € |
| 5.000 | 0,33390 € | 1.669,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |



