Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V175LC20APX2855 | |
|---|---|
DigiKey Part Number | V175LC20APX2855-ND |
Manufacturer | |
Manufacturer Product Number | V175LC20APX2855 |
Description | VARISTOR 270V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 90J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1400 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V175LA20AP | Littelfuse Inc. | 21.382 | F3761-ND | 0,66000 € | Parametric Equivalent |
| V175LA20APX10 | Littelfuse Inc. | 0 | V175LA20APX10-ND | 0,37093 € | Parametric Equivalent |
| V175LA20APX10X2855 | Littelfuse Inc. | 0 | F9908-ND | 0,40077 € | Parametric Equivalent |
| V175LA20APX1347 | Littelfuse Inc. | 0 | V175LA20APX1347-ND | 0,40849 € | Parametric Equivalent |
| V175LA20APX2855 | Littelfuse Inc. | 0 | V175LA20APX2855-ND | 0,40849 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40849 € | 816,98 € |
| Unit Price without VAT: | 0,40849 € |
|---|---|
| Unit Price with VAT: | 0,48610 € |




