V175LA20C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.096
Unit Price: 0,87000 €
Datasheet
270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V175LA20C

DigiKey Part Number
V175LA20C-ND
Manufacturer
Manufacturer Product Number
V175LA20C
Description
VARISTOR 270V 10KA DISC 20MM
Customer Reference
Detailed Description
270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
220J
Series
Number of Circuits
1
Packaging
Bag
Capacitance @ Frequency
7000 pF @ 1 MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
175 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
270 V
Base Product Number
Varistor Voltage (Max)
297 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V175LA20CPLittelfuse Inc.1.096F3762-ND0,87000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes