


V175LA20CP | |
|---|---|
DigiKey Part Number | F3762-ND |
Manufacturer | |
Manufacturer Product Number | V175LA20CP |
Description | VARISTOR 270V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V175LA20CP Models |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 220J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 7000 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 175 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
Varistor Voltage (Max) 297 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D271 | Panasonic Industry | 46.096 | P7232-ND | 1,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,61720 € | 15,43 € |
| 100 | 0,54570 € | 54,57 € |
| 250 | 0,51176 € | 127,94 € |
| 500 | 0,49126 € | 245,63 € |
| 1.000 | 0,47440 € | 474,40 € |
| 2.500 | 0,45660 € | 1.141,50 € |
| 5.000 | 0,45087 € | 2.254,35 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


