V175LA10A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.596
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,28481 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,28480 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25902 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,28481 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25902 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,28480 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25902 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,28480 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25902 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,28480 €
Datasheet
270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V175LA10A

DigiKey Part Number
F5371-ND
Manufacturer
Manufacturer Product Number
V175LA10A
Description
VARISTOR 270V 4.5KA DISC 14MM
Customer Reference
Detailed Description
270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
297 V
Manufacturer
Littelfuse Inc.
Current - Surge
4.5 kA
Series
Energy
55J
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
700 pF @ 1 MHz
Maximum AC Volts
175 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V175LA10APLittelfuse Inc.5.596F3018-ND0,48000 €Parametric Equivalent
V175LA10APX1347Littelfuse Inc.0V175LA10APX1347-ND0,28481 €Parametric Equivalent
V175LA10APX2855Littelfuse Inc.0V175LA10APX2855-ND0,28480 €Parametric Equivalent
V175LC10APLittelfuse Inc.0V175LC10AP-ND0,25902 €Parametric Equivalent
V175LC10APX2855Littelfuse Inc.0V175LC10APX2855-ND0,28481 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes