Similar



V175LC10AP | |
|---|---|
DigiKey Part Number | V175LC10AP-ND |
Manufacturer | |
Manufacturer Product Number | V175LC10AP |
Description | VARISTOR 270V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 55J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S0171K101 | TDK | 10.210 | 495-4433-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.750 | 0,26109 € | 979,09 € |
| Unit Price without VAT: | 0,26109 € |
|---|---|
| Unit Price with VAT: | 0,31070 € |


